TT Electronics 7386R10KL.25

Wire-wound potentiometer, 3 turns, 10 kΩ, 1.5 W, linear, solder lug, 7386R10KL.25
$ 22.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 7386R10KL.25.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Newark

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
-30.49%

CAD Models

Download TT Electronics 7386R10KL.25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics7276R10KL.25
Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder pin, 7276R10KL.25
TT Electronics7286R10KL.25
Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 7286R10KL.25
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
TT Electronics6187R10KL1.0LF
6180 Series 1/4" Shaft 3/8" Bushing 10 kO ±10 % Potentiometer Position Sensor

Descriptions

Descriptions of TT Electronics 7386R10KL.25 provided by its distributors.

Wire-wound potentiometer, 3 turns, 10 kΩ, 1.5 W, linear, solder lug, 7386R10KL.25
Potentiometer, Wire Wound, 1.5W, 10000ohm, 5% +/-Tol, 3 Turn(s)
Multi Turn Potentiometers 10K OHM 3-TURN W/W POT
Res Wirewound POT 10K Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell
POT 10K OHM 1.5W WIREWOUND LIN
Linear Potentiometer, 10Kohm, 1.5W, 5%; Track Resistance:10Kohm; No. Of Turns:3Turns; Track Taper:Linear; Power Rating:1.5W; Resistance Tolerance:± 5%; Product Range:7386 Series; Potentiometer Mounting:Bushing Mount; No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics / Bi Technologies 7386R10KL.25

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI