Bourns 6657S-1-103

Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
$ 32.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6657S-1-103.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages10 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max IP40
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 15 Percent Tolerance 1W Max IP40
BOURNS 6539S-1-103 Rotary Potentiometer, 10 kohm, 1 W,15%, 6539S Series, 1 Turns, Linear
TT Electronics6187R10KL1.0LF
6180 Series 1/4" Shaft 3/8" Bushing 10 kO ±10 % Potentiometer Position Sensor
TT Electronics6187R10KL1.0
Single Turn Potentiometers 7/8 10K OHM
Vishay157-21103
10K Ohm 1-Gang Linear Servo Mount Potentiometer Conductive Plastic 1W Solder Turret

Descriptions

Descriptions of Bourns 6657S-1-103 provided by its distributors.

Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1.5W, 10000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
POTENTIOMETER CONDUCTIVE PLASTIC 1 TURN 10 KOHMS POWER 1.5W 6657 SERIES
±10% ±500ppm/℃ 1.5W 10kΩ Potentiometers, Variable Resistors ROHS
BOURNS 6657S-1-103 Rotary Potentiometer, Precision, 6657S Series, 10 kohm, Linear, 1 Turns, 1.5 W, Bushing
Precision Potentiometers 1-15/16 CP 10KOHMS 1% SINGLE TURN
Rotary Potentiometer 10kOhm, 1.5W, ±10 %
10K¦¸ ¡À10% 1.5W ¡À500ppm/¡æ 500V(DC) 16.46mm*41.86mm
POT 10K OHM 1.5W PLASTIC LINEAR
PRECISION POT - 1 5/16 (33MM) 1-TURN CP
Precision Potentiometer, 10Kohm, 10%, 1.5W; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1.5W; Resistance Tolerance:± 10%; Product Range:6657 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. 6657S-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6657S-1-103.
  • 6657S1-103