Bourns 6639S-301-103

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
$ 18.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6639S-301-103.

IHS

Datasheet2 pages11 years ago

Burklin Elektronik

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.30%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
TT Electronics6187R10KL1.0LF
6180 Series 1/4" Shaft 3/8" Bushing 10 kO ±10 % Potentiometer Position Sensor
POTENTIOMETER CONDUCTIVE PLASTIC 2 GANG 10K 1 TURN SLOT 6MM SHAFT DIA P9 SERIES
P9 Series 10 kOhm 0.1 W ± 20 % 9 mm Side Adjustment Multi-Ganged Potentiometer

Descriptions

Descriptions of Bourns 6639S-301-103 provided by its distributors.

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1W, 10000ohm, 15% +/-Tol, 500ppm/Cel, 1 Turn(s)
Bourns 6639S-301-103 Rotary Potentiometer 1 W 10 kΩ Plastic film
±15% ±500ppm/℃ 1W 10kΩ Potentiometers, Variable Resistors ROHS
Rotary Potentiometer 10kOhm, 1W, ±15 %
6639S SINGLE TURN POTENTIOMETER 10K 15%
10K¦¸ ¡À15% 1W ¡À500ppm/¡æ 11.25mm*36.65mm
PRECISION POT-7/8 22MM 1 TURN CP
Pot, Rotary, 10Kohm, 15%; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:-; Power Rating:1W; Resistance Tolerance:± 15%; Product Range:6639 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6.34Mm Rohs Compliant: Yes |Bourns, Inc. 6639S-301-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6639S301-103