TT Electronics 6187R10KL1.0LF

6180 Series 1/4" Shaft 3/8" Bushing 10 kO ±10 % Potentiometer Position Sensor
$ 17.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 6187R10KL1.0LF.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet3 pages0 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

Related Parts

POTENTIOMETER, ROTARY, SINGLE TURN, NO LUG, SLOTTED,3/4 INCH L,10%,10K OHM
POTENTIOMETER, ROTARY, SINGLE TURN, SLOTTED,7/8 INCH L,10%,10K OHM
±10% ±1000ppm/℃ 1W 10kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
TE ConnectivityTW1103KA
Rotary potentiometer, 10 kΩ, 1 W, linear, solder lug, 1676979-4

Descriptions

Descriptions of TT Electronics 6187R10KL1.0LF provided by its distributors.

6180 Series 1/4" Shaft 3/8" Bushing 10 kO ±10 % Potentiometer Position Sensor
POTENTIOMETER, 10KOHM, ±10%; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 1W; Resistance Tolerance: ± 10%; Product Range: 6180 Series; Potentiometer Mounting: Panel Moun 63M2238
Potentiometer, 10Kohm, ±10%; Rango De Producto:Serie 6180; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:1W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Shaft Length:22.2Mm |Tt Electronics / Bi Technologies 6187R10KL1.0LF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI