TT Electronics 72PMR10KLFTB

Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72PMR10KLFTB.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+4.74%

CAD Models

Download TT Electronics 72PMR10KLFTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.009
$ 1.099
Stock
33,113
35,947
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362W-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362S-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics82PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics89PR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.75 W, THT, lateral, 89PR10KLF

Descriptions

Descriptions of TT Electronics 72PMR10KLFTB provided by its distributors.

Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Tube
Trimmer Resistors - Through Hole 1/2W 10K Ohms 10% SINGLE TURN
TRIMMER 10K OHM 0.5W PC PIN TOP
10K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 9.53mm*4.75mm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI