TT Electronics 72PMR10KLF

Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72PMR10KLF.

IHS

Datasheet5 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-21.85%

CAD Models

Download TT Electronics 72PMR10KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.099
$ 1.009
Stock
35,947
33,113
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362W-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362S-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics82PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TT Electronics 72PMR10KLF provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TRIMMER POTENTIOMETER, 10KOHM 1TURN THROUGH HOLE
TRIMMER, POTENTIOMETER 10KOHM 1TURN THD;; TRIMMER, POTENTIOMETER 10KOHM 1TURN THD; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top
Trimmer Potentiometer, 10Kohm 1Turn Through Hole; Rango De Producto:Serie 72; Resistencia De La Pista:10Kohm; Número De Giros:1; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 10%; Coeficiente De Temperatura:± 100Ppm/°C |Tt Electronics / Bi Technologies 72PMR10KLF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI