TT Electronics 44WR50LFT7

Trimmer, Cermet, 0.25W, 50ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 44WR50LFT7.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Verical

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 44WR50LFT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 50 Ω, 0.25 W, SMD, on top, 3314J-1-500E
Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 3960deg 125mW 70C
Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
TT Electronics43WR50LFTR
Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613
Trimmer, Cermet, 0.25W, 50ohm, 3.54V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of TT Electronics 44WR50LFT7 provided by its distributors.

Trimmer, Cermet, 0.25W, 50ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Res Trimmer 50 Ohm 20% 1/4W 9Turn 1.42mm J-Hook SMD T/R
Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 44WR50LFT7
TRIMMER 50 OHM 0.25W J LEAD TOP
Trimmer Resistors - SMD 4MM Squ 50 10%
Multi-Turn Trimmer, 44W-3, RoHS
TT Electronics SCT
50¦¸ ¡À20% 250mW ¡À250ppm/¡æ 4.83mm*5.31mm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI