
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 3313J-1-500E | 2,196 | 85 | |||||||||
| Arrow Electronics | 3313J-1-500E | 26 | 26 | |||||||||
| DigiKey | 3313J-1-500ECT-ND | 7,569 | 1 | Cut Tape | ||||||||
| TME | 3313J1500E-BOU-0 | 2,000 | 84 | 19h | ||||||||
| TTI | 3313J-1-500E | 0 | 1K | Tape & Reel | 23h |
Download Bourns 3313J-1-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3313J-1-500E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: