Bourns 3223W-1-500E

Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 3960deg 125mW 70C
$ 2.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223W-1-500E.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+19.81%

CAD Models

Download Bourns 3223W-1-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TT Electronics43WR50LFTR
Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613
Trimmer, Cermet, 0.1W, 50ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TT Electronics44WR50LFT7
Trimmer, Cermet, 0.25W, 50ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019
Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413

Descriptions

Descriptions of Bourns 3223W-1-500E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 3960deg 125mW 70C
Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
3mm Sq, SMD, TRIMMER, Cermet, 11 Turns , 50 ohms | Bourns 3223W-1-500E
Trimmer Potentiometer 50 Ohm 11Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:11Turns; Product Range:3223 Series Rohs Compliant: Yes |Bourns, Inc. 3223W-1-500E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3223W-1-500E.