Bourns 3314J-1-500E

50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-500E.

IHS

Datasheet7 pages2 years ago

element14 APAC

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.13%

CAD Models

Download Bourns 3314J-1-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 0.855
Stock
577,199
9,810
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
J-Hook
SMD/SMT
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.1W, 50ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Trimmer, Cermet, 0.25W, 50ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 50ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.25W, 50ohm, 3.54V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics84WR50LF
Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314J-1-500E provided by its distributors.

50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer 50 Ohm 0.25W J Lead Top Rohs Compliant: Yes |Bourns, Inc. 3314J-1-500E
Trimmer, Cermet, 0.25W, 50ohm, 20% +/-Tol, 1 Turn(s), 1818
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
Resistance Ohm = 50 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314J-1-500E.
  • 3314J-1-500E..
  • 3314J1-500E