Bernstein CT-892T

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 110 Mm, 230 Mm, 300 Mm Rohs Compliant: Yes |Bernstein CT-892T
$ 65.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-892T.

Newark

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Hammond1553WDGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Bernstein CT-892T provided by its distributors.

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 110 Mm, 230 Mm, 300 Mm Rohs Compliant: Yes |Bernstein CT-892T
BOX, ABS, IP65, CLEAR LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 110mm; External Width - Metric: 230mm; External Depth - Metric: 300mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT892T