Bernstein CT-862T

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 120 Mm, 160 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-862T
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CT-862T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-862T.

Newark

Datasheet14 pages22 years ago

Related Parts

Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1553WDGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1335-DG
Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series

Descriptions

Descriptions of Bernstein CT-862T provided by its distributors.

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 120 Mm, 160 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-862T
BOX, ABS, IP65, CLEAR LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 160mm; External Depth - Metric: 240mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT862T