Bernstein CT-642T

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 85 Mm, 80 Mm, 160 Mm Rohs Compliant: Yes |Bernstein CT-642T
$ 21.14
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCT-642T261

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-642T.

Newark

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Hammond1553WDGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES

Descriptions

Descriptions of Bernstein CT-642T provided by its distributors.

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 85 Mm, 80 Mm, 160 Mm Rohs Compliant: Yes |Bernstein CT-642T
BOX, ABS, IP65, CLEAR LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 85mm; External Width - Metric: 80mm; External Depth - Metric: 160mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NE

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT642T