Bernstein CPG-300

BOX, GRP, IP65, GREY; Enclosure Type: Multipurpose; Material: Polyester (PET), Glass Fibre Reinforced; External...
$ 59.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CPG-300.

Newark

Datasheet1 page15 years ago
Datasheet1 page22 years ago

Farnell

Inventory History

3 month trend:
-1.42%

Related Parts

Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1335-DG
Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series

Descriptions

Descriptions of Bernstein CPG-300 provided by its distributors.

BOX, GRP, IP65, GREY; Enclosure Type:Multipurpose; Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:90mm;
Enclosure, Ip65, Multipurpose, 90 Mm, 160 Mm, 260 Mm, Pet (Polyester), Glass Fibre Reinforced, Grey Rohs Compliant: Yes |Bernstein CPG-300

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPG300