Bernstein CPG-220

Enclosure, Ip65, Multipurpose, 90 Mm, 120 Mm, 122 Mm, Pet (Polyester), Glass Fibre Reinforced, Grey Rohs Compliant:...
$ 41.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CPG-220.

Newark

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Hammond1553WDGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Bud IndustriesPN-1335-DG
Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series

Descriptions

Descriptions of Bernstein CPG-220 provided by its distributors.

Enclosure, Ip65, Multipurpose, 90 Mm, 120 Mm, 122 Mm, Pet (Polyester), Glass Fibre Reinforced, Grey Rohs Compliant: Yes |Bernstein CPG-220
BOX, GRP, IP65, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polyester (PET), Glass Fibre Reinforced; External Height - Metric: 90mm; External Width - Metric: 120mm; External Depth - Metric: 122mm; IP Rating: IP65;

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPG220