Bernstein CA-310

Enclosure, Ip65, Diecast, Multipurpose, 90 Mm, 160 Mm, 360 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-310
$ 107.04

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Shallow Lid Deep Body
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.91X2.56X1.58 IN, NEMA 4X, R100
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, BEIGE, 3.14X3.14X2.4IN, NEMA4X, R100 SERIES
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)

Descriptions

Descriptions of Bernstein CA-310 provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 90 Mm, 160 Mm, 360 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-310
BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 90mm; External Width - Metric: 160mm; External Depth - Metric: 360mm; IP Rating: IP66; Body Colour: Grey; NEMA Ra

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA310