Hammond R100-066-000

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 5.91X2.56X1.58 in, Nema 4X, R100
$ 64.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R100-066-000.

Master Electronics

Datasheet2 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-56.13%

Related Parts

ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 2.56X1.97X1.6IN, NEMA4X, R100SERIES
Enclosure 4.00 in. H x 2.60 in. W x 1.60 in. D Aluminum Die Cast SS NEMA 4X
Bud IndustriesATX-10507
Bud Industries ATX-10507 Aluminum Enclosure, Explosion Proof, 5.9x2.5x1.3 in, ATEX Series
Enclosure Thick Wall; Aluminum; HxWxD: 1.6 x 3.2 x 4.8 in.
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-124-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES

Descriptions

Descriptions of Hammond R100-066-000 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.91X2.56X1.58 IN, NEMA 4X, R100
Enclosure 6.00 in. H x 2.60 in. W x 1.60 in. D Aluminum Die Cast SS NEMA 4X
enclosure - diecast aluminum ALUM DIECAST ENCL (2.56 x 5.91 x 1.57) Hammond PN R100-066-000 : UPC [623980830308] Color: Beige
ENCLOSURE, WALL MOUNT, ALUMINIUM, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Grey; External Height - Imperial:6"; External Height - Metric:152mm; External Width - Imperial
Enclosure, Box, Aluminum Grey; Tipo De Envolvente:Industrial; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:66Mm; Profundidad Externa - Métrico:41Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Ip:Ip66 |Hammond R100-066-000

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM