Bernstein CA-190

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 250 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-190
$ 41.4

Price and Stock

Inventory History

3 month trend:
-20.59%

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 2.56X1.97X1.6IN, NEMA4X, R100SERIES
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Altech150-005
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;3.15x2.95x2.24 In;IP65;NEMA4X;AL Series
Altech150-002
Enclosure;Box-Lid;Aluminum, Die Cast;Gray;2.52x2.28x1.34 In;IP65;NEMA4X;AL Series

Descriptions

Descriptions of Bernstein CA-190 provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 250 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-190
BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 57mm; External Width - Metric: 80mm; External Depth - Metric: 250mm; IP Rating: IP66; Body Colour: Grey; NEMA Rat

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN