Belden AX101321

Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bag Cat 6
$ 10.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden AX101321.

IHS

Datasheet3 pages6 years ago

Belden

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+131%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
I/O Connector, 22 Contacts, Receptacle, SATA, Surface Mount, 47018 Series, PCB Mount
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"

Descriptions

Descriptions of Belden AX101321 provided by its distributors.

Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Bag Cat 6
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
CONNECTOR KEYCONNECT MODULAR JACK BLACK
Jack Modular UTP; 8-Wire RJ45; CAT 6; Black
Jack , 8p8c (RJ45, Ethernet) 1
CAT6 JACK KCONN BLACK CONNECTIVITY
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC;; RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Mounting:Panel Mount

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR