What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLM-105-02-L-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-105-02-L-D.

Master Electronics

Datasheet1 page6 years ago
Datasheet1 page8 years ago

JRH Electronics

Samtec

Sager Electronics

Farnell

Inventory History

3 month trend:
-6.43%

CAD Models

Download Samtec CLM-105-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 1.23
$ 1.23
Stock
148,499
428,170
428,170
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, CLP
Amphenol Communications Solutions91931-31111LF
11 Position 1 mm Pitch Surface Mount Outer Shroud Contact Reseptacle Connector
Amphenol Communications Solutions91921-31111LF
Conn Mezzanine RCP 11 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R
Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec CLM-105-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
Samtec 1mmpitch10pDouble row female Board to Board, CLMseries, right angle, surface
RECEPTACLE, 1MM, SMD, 10WAY; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: CLM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM10502LD