Belden 9945 060500

Multi-Conductor Cable 22AWG 9C STRNDED 500' SPOOL CHROME
$ 2,467.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9945 060500.

Belden

Datasheet3 pages14 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1299C SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6345 SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2219C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 150V, Communication And Control Cable
9 Chrome Computer Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 100.0' 30.5m 22AWG -30C~80C
Belden 9946 Non-Paired - Computer Cable for EIA RS-232 Applications - 100 Foot
Multi-Conductor Cable 22AWG 7C STRNDED 100' SPOOL CHROME

Descriptions

Descriptions of Belden 9945 060500 provided by its distributors.

Multi-Conductor Cable 22AWG 9C STRNDED 500' SPOOL CHROME
Belden 9945 Non-Paired Computer Cable for EIA RS232 Applications - 500 Foot
MULTICONDUCTOR CABLE,9C,22AWG,7X30,TC, PVC INS, FOIL&BRAID, CHROME PVC JKT, AWM
Cable, 22Awg Scrn 9 Core 152.5M; Cable Shielding:Screened; No. Of Cores:9Core; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Colour:Chrome; No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 9945 060500

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9945 060500.