Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9946 060100

Belden 9946 Non-Paired - Computer Cable for EIA RS-232 Applications - 100 Foot
$ 686.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9946 060100.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-1.71%

Related Parts

Alpha Wire1299/10C SL005
Cable, Shielded; 10; 22 AWG; 7 x 30; 0.27 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6346 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multiconductor Cable; 8C; 22AWG; 7x30; TC; PVC ins; Foil&Braid Chrome PVC jkt; AWM; CMG
9 Chrome Computer Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 100.0' 30.5m 22AWG -30C~80C
Multi-Conductor Cable 22AWG 7C STRNDED 100' SPOOL CHROME

Descriptions

Descriptions of Belden 9946 060100 provided by its distributors.

Belden 9946 Non-Paired - Computer Cable for EIA RS-232 Applications - 100 Foot
SHIELDED MULTICONDUCTOR CABLE, 10 CONDUCTOR, 22AWG, 100FT, 300V; Cable Shielding: Shielded; No. of Conductors: 10Conductor; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m
Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 10Conductors 22AWG 7.62mm 300VAC Chrome Polyvinyl Chloride 30.48m

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9946-060-100
  • 9946-060100