Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9945 060100

9 Chrome Computer Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 100.0' 30.5m 22AWG -30C~80C
$ 592.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9945 060100.

Belden

Datasheet3 pages14 years ago

Farnell

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1299C SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6345 SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2219C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 150V, Communication And Control Cable
Multi-Conductor Cable 22AWG 7C STRNDED 100' SPOOL CHROME
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication Cable
Multiconductor Cable; 8C; 22AWG; 7x30; TC; PVC ins; Foil&Braid Chrome PVC jkt; AWM; CMG

Descriptions

Descriptions of Belden 9945 060100 provided by its distributors.

9 Chrome Computer Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 100.0' 30.5m 22AWG -30C~80C
MULTICONDUCTOR CABLE, 9C/22AWG, 7X30, TC, PVC INS, FOIL&BRAID, CHROME PVC JKT
Computer Cable Tape/Braid Semi Rigid Polyvinyl Chloride 9Conductors 22AWG 7.11mm 300VAC Chrome Polyvinyl Chloride 30.48m
SHIELDED MULTICONDUCTOR CABLE, 9 CONDUCTOR, 22AWG, 100FT, 300V; Cable Shielding: Shielded; No. of Conductors: 9Conductor; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Lengt 03F4197

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9945-060-100
  • 9945-060100
  • 9945060100