Alpha Wire 6345 SL005

Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 371.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6345 SL005.

Farnell

Datasheet3 pages13 years ago
Datasheet1 page17 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire1299C SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1298C SL005
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1297C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.

Descriptions

Descriptions of Alpha Wire 6345 SL005 provided by its distributors.

Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 9; 22 AWG; 7 x 30; 0.280 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Alpha Wire 9core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 9 / Conductor Insulation = PVC / Cross-Section mm² = 0.34 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 7 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 22AWG, 9 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 9Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 7.1mm; Voltage Rating: 300V; SVHC: No SVHC (15-Jan-2018); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 7.1mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6345 SL005.
  • 6345-SL005
  • 6345SL005