Belden 9908 010250

Wire And Cable, 1 Conductor(s), 8AWG, 600V, Flexible Cord And Fixture Wire
$ 2,132.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9908 010250.

Belden

Datasheet2 pages14 years ago

TME

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire788133 WH005
600V 8 AWG AWG See Chart White Hook-Up Wire on 100 Foot Spool
Alpha Wire788133 BK005
600V 8 AWG AWG See Chart Black Hook-Up Wire on 100 Foot Spool
Alpha Wire1655 WH005
600V 8 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
HOOK-UP WIRE, 8 AWG, 84X27, TC, RED PVC INS, 105C, 600V, 9908 SERIES
HOOK-UP WIRE, 8 AWG, 84X27, TC, BLACK PVC INS, 105C, 600V, 9908 SERIES
HOOK-UP WIRE, 8 AWG, 84X27, TC, WHITE PVC INS, 105C, 600V, 9908 SERIES

Descriptions

Descriptions of Belden 9908 010250 provided by its distributors.

Wire And Cable, 1 Conductor(s), 8AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 8AWG 76.2m 6.35mm Tinned Copper Black 600VAC
Hook-up Wire 8AWG 1C PVC 250' SPOOL BLACK
HOOK-UP/LEAD; TINNED COPPER; PVC INSULATION
8 STR PVC BLK AUTOMATION SOLUTIONS (AS)
8 STR PVC BLK LEADWIRE 250 010
Hook Up Wire, 250Ft, 8Awg, Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:8Awg; No. Of Max Strands X Strand Size:84 X 27Awg; Reel Length (Imperial):250Ft; Reel Length (Metric):76.2M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9908 010250

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9908-010-250
  • 9908-010250
  • 9908010250