Alpha Wire 788133 WH005

600V 8 AWG AWG See Chart White Hook-Up Wire on 100 Foot Spool
$ 464.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 788133 WH005.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire788133 BK005
600V 8 AWG AWG See Chart Black Hook-Up Wire on 100 Foot Spool
Alpha Wire788133 GR005
600V 8 AWG AWG See Chart Green Hook-Up Wire on 100 Foot Spool
Alpha Wire788133 RD005
Wire And Cable, 1 Conductor(s), 8AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 788133 WH005 provided by its distributors.

600V 8 AWG AWG See Chart White Hook-Up Wire on 100 Foot Spool
HOOK-UP WIRE, TC, 8 AWG, 133X29, WHT PVC INS, +105C, 600V
Hook-up Wire 8AWG 30.48m Tinned Copper White
Hook Up Wire, 100Ft, 8Awg, Copper, White; Jacket Material:Pvc; Jacket Color:White; Wire Gauge:8Awg; No. Of Max Strands X Strand Size:133 X 29Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:8.61Mm² Rohs Compliant: Yes |Alpha Wire 788133 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 788133 WH005.
  • 788133-WH005
  • 788133WH005