Belden 9908 010100

Hook-up Wire, 8 AWG, 84X27, Tc, Black Pvc Ins, 105C, 600V, 9908 Series
$ 1,234.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9908 010100.

Belden

Datasheet2 pages14 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
-29.41%

Related Parts

Alpha Wire788133 WH005
600V 8 AWG AWG See Chart White Hook-Up Wire on 100 Foot Spool
Alpha Wire788133 BK005
600V 8 AWG AWG See Chart Black Hook-Up Wire on 100 Foot Spool
Alpha Wire460819 GR005
8 AWG 19/0.0295 600V Green PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE, 8 AWG, 84X27, TC, RED PVC INS, 105C, 600V, 9908 SERIES
HOOK-UP WIRE, 8 AWG, 84X27, TC, WHITE PVC INS, 105C, 600V, 9908 SERIES
Hook-up Wire 10AWG 30.48m 4.57mm Tinned Copper White 600VAC

Descriptions

Descriptions of Belden 9908 010100 provided by its distributors.

HOOK-UP WIRE, 8 AWG, 84X27, TC, BLACK PVC INS, 105C, 600V, 9908 SERIES
Tinned copper conductor, PVC insulation. Rated 105-oC, 600V. Rated 2500V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
HOOK-UP WIRE, 100FT, 8AWG, CU, BLACK; Re; HOOK-UP WIRE, 100FT, 8AWG, CU, BLACK; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:8AWG; Jacket Color:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper
Hook Up Wire, 100Ft, 8Awg, Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:8Awg; No. Of Max Strands X Strand Size:84 X 27Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9908 010100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9908-010-100
  • 9908-010100