Alpha Wire 1655 WH005

600V 8 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
$ 1,208.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1655 WH005.

Master Electronics

Datasheet3 pages7 years ago

Farnell

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1655 BK005
600V 8 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire788133 WH005
600V 8 AWG AWG See Chart White Hook-Up Wire on 100 Foot Spool
Alpha Wire788133 BK005
600V 8 AWG AWG See Chart Black Hook-Up Wire on 100 Foot Spool
WIRE, HOOK UP, 10AWG, STRANDED, PVC, 600V, UL 1015 BLACK | Belden 9910 010250

Descriptions

Descriptions of Alpha Wire 1655 WH005 provided by its distributors.

600V 8 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Stranded Wire PVC 8.63mm² Tinned Copper White 1655 30.5m
HOOK-UP WIRE, 100FT, 8AWG, COPPER, WHITE, 600V
HOOK-UP WIRE,8 AWG 133/29,PVC INSULATED, WHITE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1655-WH005
  • 1655WH005