Belden 9729NH 0601000

Multipair Shielded Cable, 2, 24 Awg, 0.23 Mm , 7 X 0.2Mm, 1000 Ft, 304.8 M |Belden 9729NH 0601000
$ 1,080.03
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 9729NH 0601000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9729NH 0601000.

Belden

Datasheet3 pages14 years ago

element14 APAC

Related Parts

Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1214C SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Computer Cable Foil Tape Polyvinyl Chloride 4Conductors 24AWG 4.67mm 300VAC Chrome 152.4m Reel
Belden 9534 CMG Rated Computer EIA RS-232 Cable SR-PVC 4x24AWG TC - Black - 1000 Ft

Descriptions

Descriptions of Belden 9729NH 0601000 provided by its distributors.

Multipair Shielded Cable, 2, 24 Awg, 0.23 Mm , 7 X 0.2Mm, 1000 Ft, 304.8 M |Belden 9729NH 0601000
CABLE, 9729NH, 2PAIR, 305M; Cable Shielding:Screened; No. of Pairs:2 Pair; Wire Gauge:24AWG; Conductor Area CSA:0.23mm²; Reel Length
CABLE, 9729NH, 2PAIR, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Current Rating:1A; No. of Pairs:2; Wire Size, AWG:24AWG; Conductor Area CSA:0.23mm²; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 32AWG; Conductor Material:Tinned Copper; External Diameter:8.05mm; Voltage, Rating:2V; Primary Insulation Colour:Black, Red, White; Primary Insulation Material:Datalene; Cable UL Style Number:UL2493; Complex Cable Make-Up:4 x 7/32; Cores, No. of:4; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9729NH-060-1000
  • 9729NH0601000