Belden 9534 060500

Computer Cable Foil Tape Polyvinyl Chloride 4Conductors 24AWG 4.67mm 300VAC Chrome 152.4m Reel
$ 668.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9534 060500.

Belden

Datasheet3 pages14 years ago

Farnell

element14 APAC

Newark

Herman ProAV

Inventory History

3 month trend:
-0.01%

Related Parts

Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1214C SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Computer Cable Tape Foam Polyethylene 4Conductors 24AWG 5.84mm 300VAC Chrome 30.48m
MULTICONDUCTOR CABLE, 4C/24AWG, 7X32, TC, PVC INS, FOIL&BRAID, CHROME PVC

Descriptions

Descriptions of Belden 9534 060500 provided by its distributors.

Computer Cable Foil Tape Polyvinyl Chloride 4Conductors 24AWG 4.67mm 300VAC Chrome 152.4m Reel
Belden 9534 CMG Rated Computer EIA RS-232 Cable SR-PVC 4x24AWG TC - Chrome - 500 Ft
MULTICONDUCTOR CABLE,4C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9534 SERIES
Shielded Multiconductor Cable, 4 Conductor, 24Awg, 500Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9534 060500

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9534 060500.