Alpha Wire 1214C SL005

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 267.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1214C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

JRH Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6300/4 SL005
Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI
Alpha Wire5014C BK199
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1214C SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 4; 24 AWG; 7 x 32; 0.18 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire 4core control cable, Alpha Essentialsseries, 0.23 mm², 30m, shielding, greyPVCjacket
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 4Conductors 24AWG 4.69mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 4 / Conductor Insulation = PVC / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Diameter mm = 4.5 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 24AWG, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.229mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.7mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 32; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Test Voltage:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1214C-SL005
  • 1214CSL005