Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1214C SL002

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 631.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1214C SL002.

Newark

Datasheet4 pages9 years ago

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6300/4 SL005
Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI
Alpha Wire6300/4 SL001
Shielded Multi-Conductor Cable 4Conductors 24AWG 4.69mm 300VAC Slate 304.8m Spool

Descriptions

Descriptions of Alpha Wire 1214C SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 4; 24 AWG; 7 x 32; 0.18 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 4Conductors 24AWG 4.69mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 4 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 4.7mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 4.7mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1214C-SL002
  • 1214CSL002