Belden 9609 060100

Multiconductor Cable, 4C/24AWG, 7X32, Tc, Pvc Ins, Foil&braid, Chrome Pvc
$ 347.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9609 060100.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

TME

element14

Inventory History

3 month trend:
-100%

Related Parts

Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Computer Cable Tape Foam Polyethylene 4Conductors 24AWG 5.84mm 300VAC Chrome 30.48m
MULTICONDUCTOR CABLE,3C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9533 SERIES

Descriptions

Descriptions of Belden 9609 060100 provided by its distributors.

MULTICONDUCTOR CABLE, 4C/24AWG, 7X32, TC, PVC INS, FOIL&BRAID, CHROME PVC
24 AWG stranded (7x32) tinned copper conductors, S-R PVC insulation, overall Beldfoil(R) (100% coverage) + TC braid shield (65%coverage), PVC jacket.
CABLE, 24AWG SCRN 4 CORE 30.5M; Cable Shielding:Screened; No. of Cores:4Core; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Chrome; No. of Max Strands x S
Shielded Multiconductor Cable, 4 Conductor, 24Awg, 100Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:-Rohs Compliant: Yes |Belden 9609 060100
CABLE, 24AWG SCRN 4 CORE 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Current Rating:1.8A; Wire Size, AWG:24AWG; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 32AWG; Conductor Material:Tinned Copper; External Diameter:5.08mm; Primary Insulation Colour:Black, White, Red, Green; Primary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Complex Cable Make-Up:4 x 7/32; Cores, No. of:4; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9609 060100.