Belden 9397 B59500

Multiconductor Shielded Cable, 2, 105 X 44Awg Rohs Compliant: Yes |Belden 9397 B59500
$ 919.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9397 B59500.

Belden

Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3211 SL005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Communication And Control Cable
Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool
Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable
Shielded Twisted Pair Cable 2Conductors 24AWG 152.4m Tinned Copper 2.2A 200VAC
Multi-Conductor Cable, TNC, 24 AWG, 2 C, Black, PVC, Stranded, 200V AC, Indoor, 1000 ft
Multi-Conductor Cable, 24 AWG, 2 C, Brown, PVC, Stranded, 300V AC, Indoor, 1,000 ft

Descriptions

Descriptions of Belden 9397 B59500 provided by its distributors.

Multiconductor Shielded Cable, 2, 105 X 44Awg Rohs Compliant: Yes |Belden 9397 B59500
Belden 9397 2 Conductor 24AWG Mic Cable - 500 Foot
MICROPHONE CABLE, 2C/24AWG BC, BC SPIRAL SHIELD, PVC INS., BLACK PVC
Multi-Conductor Cable 2C 24 AWG SHIELD
2 24 PVC DBLS PVC SMART INFRASTRUCTURE SOLUTIONS
2 24 PVC DBLS PVC BROADCAST500CB59
CABLE, MICROPHONE, 4.47MM, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:Screened / Shielded; Current Rating:3.36A; Wire Size, AWG:24AWG; Conductor Area CSA:0.22mm²; Cores, No. of:2; Outer Insulation Colour:Black; Outer Insulation Material:PVC; Conductor Make-up:105/44; Conductor Material:Copper; External Diameter:4.47mm; Voltage, Rating:300V; Capacitance:154pF/m; Impedance:47ohm; Primary Insulation Colour:White, Green; Primary Insulation Material:PVC; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage Rating, AC:300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9397-B59-500
  • 9397-B59500
  • 9397B59500