Belden 9452 0101000

Multi-Conductor Cable, TNC, 24 AWG, 2 C, Black, PVC, Stranded, 200V AC, Indoor, 1000 ft
$ 1,119.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9452 0101000.

Belden

Datasheet3 pages14 years ago

TME

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Related Parts

Alpha Wire6460 OR005
MULTICONDUCTOR CABLE, 2C, 22 AWG, TWISTED PAIR, ORANGE, PVC, 6460 OR005 SERIES
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
Multi-Conductor Cable, 22 AWG, 2 C, Black, PVC, Stranded, 300V AC, Indoor, 1,000 ft
MULTICONDUCTOR CABLE,1PR,22AWG,7X30,TC, FEP INS, FOIL, NATURAL LS PVC JKT, CMP
Multi-Conductor Cable, TNC, 22 AWG, 2 C, Chrome, PVC, Stranded, 300V AC, Indoor, 500 ft
Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet

Descriptions

Descriptions of Belden 9452 0101000 provided by its distributors.

Multi-Conductor Cable, TNC, 24 AWG, 2 C, Black, PVC, Stranded, 200V AC, Indoor, 1000 ft
MULTICONDUCTOR CABLE, 2C, 24AWG, 19X36, TC, HDPE INS, FOIL, BLACK PVC JKT, CE
Shielded Twisted Pair Cable Tape High Density Polyethylene 2Conductors 24AWG 3.43mm 200VAC Black Polyvinyl Chloride 304.8m
Shld Flex Cable, 2Cond, 24Awg, 305M; Cable Shielding:Screened; No. Of Cores:2Core; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Colour:Black; No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 9452 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9452-010-1000
  • 9452-0101000