Belden 9452 010500

Shielded Twisted Pair Cable 2Conductors 24AWG 152.4m Tinned Copper 2.2A 200VAC
$ 561.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9452 010500.

Belden

Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Herman ProAV

Inventory History

3 month trend:
-5.81%

Related Parts

Alpha Wire3211 SL005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Communication And Control Cable
Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool
Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable

Descriptions

Descriptions of Belden 9452 010500 provided by its distributors.

Shielded Twisted Pair Cable 2Conductors 24AWG 152.4m Tinned Copper 2.2A 200VAC
Belden 9452 Non-Paired Microphone and Instrument Cable - 500 Foot
MULTICONDUCTOR CABLE, 2C, 24AWG, 19X36, TC, FOIL, BLACK PVC
2 24 PE SHLD PVC SMART INFRASTRUCTURE SOLUTIONS
CABLE, SHLD, 2CORE, BLACK, 152.4M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.239mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Black; No. of Max S

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9452 010500.