Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3211 SL005

Wire And Cable, 2 Conductor(s), 24AWG, 600V, Communication And Control Cable
$ 398.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3211 SL005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

TME

Farnell

element14

Inventory History

3 month trend:
-1.55%

Supply Chain

Introduction Date2015-12-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2400C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire2400C SL002
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire3221 SL005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Communication And Control Cable
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE3502S.30.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLP

Descriptions

Descriptions of Alpha Wire 3211 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 600V, Communication And Control Cable
Cable, Shielded; 2; 24 AWG; 19 x 36; 0.15 in.; 0.010 in.; 0.016 in.; PVC; 600 V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2Conductors 24AWG 4.34mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 24AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = CY Copper Shield / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.25 / Cross-Section AWG AWG = 24 / Jacket Diameter mm = 4 / Voltage Rating Max. V = 600 / Temperature Range Min. °C = -55 / Temperature Range Max. °C = 105 / Original Packaging m = 30 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3211-SL005
  • 3211SL005