Belden 89907 E4X500

Coaxial Cable, RG58A/U, 20 AWG, Tc, 19X32, Overall Braid Shld, Tc, Foam Fep Ins
$ 4.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 89907 E4X500.

Belden

Datasheet3 pages14 years ago

Farnell

Newark

Master Electronics

Herman ProAV

Inventory History

3 month trend:
-99.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triaxial Cable, RG58A, 50 Ohm, Double Braid Shield, RG58A, 20 AWG, 7 x 0.32mm, 50 ohm, 100 ft
Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK002
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9058AC BK001
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Triaxial Cable, Double Braid Shield, RG58A, 20 AWG, 7 x 0.32mm, 50 ohm, 498.69 ft, 152.4 m
COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X32, BRAID SHLD, TC, FPE INS, BLK, PVCJKT

Descriptions

Descriptions of Belden 89907 E4X500 provided by its distributors.

COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X32, OVERALL BRAID SHLD, TC, FOAM FEP INS
Coaxial Cable Tape/Braid Foam Fluorinated Ethylene Propylene 20AWG 4.06mm 300VAC Gray 152.4m Reel
COAXIAL CABLE, RG-58A/U, 500FT, GRAY; Re; COAXIAL CABLE, RG-58A/U, 500FT, GRAY; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Coaxial Cable Type:RG58; Conductor Size AWG:20AWG; Jacket Color:Grey; Jacket Material:Fluoropolymer
CABLE, COAXIAL, RG-58A/U, 20AWG, 50 OHM, 500FT, GRAY; Coaxial Cable Type:RG58A; Conductor Area CSA:-; Conductor Material:Tinned Copper; External Diameter:4.064mm; Impedance:50ohm; Jacket Color:Gray; Jacket Material:PVDF RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89907-E4X-500
  • 89907-E4X500
  • 89907E4X500