Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9058A BK005

Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
$ 128.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9058A BK005.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-41.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9058 BK005
CABLE COAXIAL RG-58 20AWG 100
Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics4964-SS-36
BNC (M) On Low Noise Cable With Strain Relief, 36'-Note:Price is for 5 Units

Descriptions

Descriptions of Alpha Wire 9058A BK005 provided by its distributors.

Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
COAXIAL CABLE,21 AWG, BRAID SHIELD,50OHM, BLACK
Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL BLACK
AE COAX, 9058A BLACK 100 FT 20AWG RG58A/U 50OHM PE Removed 4/21/23
CABLE COAXIAL RG-58A 21AWG 100'
Co-Axial Cable RG58A/U 20AWG 50 OHM
Coaxial Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0071; Conductor Material:Copper ;RoHS Compliant: Yes
CABLE, COAX, RG58A/U, BLACK, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Coaxial Cable Type:RG58A/U; Conductor Size AWG:20AWG; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Max Strands x Strand Size:19 x 0.18mm; Conductor Material:Tinned Copper; External Diameter:4.95mm; Conductor Area CSA:0.48mm²; Impedance:50ohm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9058A-BK005
  • 9058ABK005