Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8219 010500

Coaxial Cable, RG58A/U, 20 AWG, Tc, 19X32, Braid Shld, Tc, Fpe Ins, Blk, Pvcjkt
$ 369.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8219 010500.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages9 years ago

element14 APAC

Farnell

Electro Sonic

Herman ProAV

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire9058X BK002
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
Alpha Wire9058X BK005
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
Alpha Wire9058X BK001
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
COAX CABLE, 20AWG, 54OHM, BRAID SHIELD, PVC, WHITE
Belden Triaxial Cable 9222series, 7Stranded wire, 6.12mmouter diameter, 50 Ωimpedance, yellow
COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X33, BRAID SHLD, TC, PE INS, BLK, PVCJKT

Descriptions

Descriptions of Belden 8219 010500 provided by its distributors.

COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X32, BRAID SHLD, TC, FPE INS, BLK, PVCJKT
COAXIAL CABLE, RG-58A/U, 500FT, BLACK; C; COAXIAL CABLE, RG-58A/U, 500FT, BLACK; Coaxial Cable Type:RG58; Wire Gauge:20AWG; Conductor Area CSA:-; Impedance:53.5ohm; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Jacket Color:Black; Jacket Material:PVC
Characteristic Impedance Ohm = 53.5 / Conductor Material = Tinned Copper / Type = RGB / Jacket Diameter mm = 4.9 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Reel Length m = 152.4 / Coaxial Cable Types = RG-58/U / Shield Material = Tinned Copper / Packaging = Sold by Reel / Conductor Strand Type = Stranded / Jacket Colour = Black / Jacket Material = PVC / Strands = 19 / Cross-Section AWG AWG = 20 / Original Packaging m = 152.4

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8219-010-500