Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9222 004500

Belden Triaxial Cable 9222series, 7Stranded wire, 6.12mmouter diameter, 50 Ωimpedance, yellow
$ 1,302.904
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9222 004500.

Belden

Datasheet3 pages14 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-4.90%

Related Parts

Belden Triaxial Cable 9222series, 7Stranded wire, 6.12mmouter diameter, 50 Ωimpedance, yellow
COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X33, BRAID SHLD, TC, PE INS, BLK, PVCJKT
Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK002
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9058AC BK001
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
COAXIAL CABLE, RG58A/U, 20 AWG, TC, 19X32, OVERALL BRAID SHLD, TC, FOAM FEP INS

Descriptions

Descriptions of Belden 9222 004500 provided by its distributors.

Belden Triaxial Cable 9222series, 7Stranded wire, 6.12mmouter diameter, 50 Ωimpedance, yellow
COAXIAL CABLE, RG58A/U, 20 AWG, TC, BRAID SHIELD, YELLOW PVC, 9222 SERIES
Coaxial Cable Braid Polyethylene 20AWG 6.12mm Yellow 152.4m Reel
CABLE, 9222, TRIAXIAL, 153M; Coaxial Cable Type: RG58A; Wire Gauge: 20AWG; No. of Max Strands x Strand Size: 7 x 0.32mm; Impedance: 50ohm; Reel Length (Imperial): 498.69ft; Reel Length (Metric): 152.4m; External Diameter: 6.1mm

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9222-004-500
  • 9222-004500
  • 9222004500