Belden 8920 013100

Hook-up Wire, 22 AWG, 7X30, Tc, Dark Blue Pvc, 600V, 8920 Series
$ 93.66
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8920 013100.

Belden

Datasheet2 pages14 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
-10.84%

Related Parts

Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire3071 BL005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire1855 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600V 11A
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600VAC 11A
Wire Hook-Up Lead; Tin-Plated Copper; 22 AWG; 7-Str; Light Blue

Descriptions

Descriptions of Belden 8920 013100 provided by its distributors.

HOOK-UP WIRE, 22 AWG, 7X30, TC, DARK BLUE PVC, 600V, 8920 SERIES
Hook-up Wire 22AWG 30.48m 2.36mm Tinned Copper 600VAC
Hook-up and Lead Wire 22 AWG Tin-Plated Cu Blue
Hook-up Wire 22AWG 1C PVC 100' SPOOL DK BLUE
HOOK UP WIRE, 100FT, 22AWG, COPPER, BLUE
Hook-Up Wire 22AWG UL1015 DK BLU
ER - WIRE, HOOK UP, 22AWG, STR
RS APAC
22 STR PVC D BLU AUTOMATION SOLUTIONS (AS)
22 STR PVC D BLULEADWIRE 100 013
Hook Up Wire, 100Ft, 22Awg, Copper, Blue; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°Crohs Compliant: Yes |Belden 8920 013100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8920-013-100
  • 8920-013100