Alpha Wire 3071 BL005

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
$ 70.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3071 BL005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+150%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3071 BK005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 RD005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 WH005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft
General Cable / CarolC2102A.12.06
HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30

Descriptions

Descriptions of Alpha Wire 3071 BL005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire overhead cables, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
600V 22 AWG Blue Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Wire Code = 3071 / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3071-BL005
  • 3071BL005