Alpha Wire 1855 BK005

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
$ 58.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 BK005.

element14 APAC

Datasheet3 pages8 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-70.89%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 YL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1855 BK005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
7 MIL-W-16878E/1and MIL-W-76B Type LW Black Poly-Vinyl Chloride (PVC) Hook-Up Wire/Cable 100.0' 30.5m 22AWG 0.053Ohm 600V
WIRE, BLK, 22AWG, 7/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.27mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855-BK005
  • 1855BK005