Belden 8503 004100

Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600VAC 11A
$ 95.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8503 004100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Farnell

TME

element14

Inventory History

3 month trend:
+1040%

Related Parts

Alpha Wire3071 BL005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire1855 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 22AWG 30.48m 2.36mm Tinned Copper 600VAC
HOOK-UP WIRE, 22 AWG, 7X30, TC, DARK BLUE PVC, 600V, 8920 SERIES
Hook-up Wire 22AWG 30.48m 2.36mm Tinned Copper Black 600VAC

Descriptions

Descriptions of Belden 8503 004100 provided by its distributors.

Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600VAC 11A
Hook Up Wire, 100Ft, 22Awg Copper Yellow; Jacket Material:Pvc; Jacket Color:Yellow; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8503 004100
Tinned copper conductor, PVC insulation. Covers insulated wire for internal wiring of meters, panels, and electrical or electronic equipment. Temperatures to 105-oC.

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8503 004100.