Belden 8919 004100

Hook-up Wire 20AWG 30.48m 2.54mm Tinned Copper Yellow 600VAC
$ 120.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8919 004100.

Belden

Datasheet2 pages14 years ago

Master Electronics

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Alpha Wire3073 RD005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BK005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire1856 RD005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
General Cable / CarolC2102A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 20 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2102A.12.06
HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE

Descriptions

Descriptions of Belden 8919 004100 provided by its distributors.

Hook-up Wire 20AWG 30.48m 2.54mm Tinned Copper Yellow 600VAC
Tinned copper conductor, PVC insulation. Rated 105-oC, 600V. Rated 2500V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Hook Up Wire, 100Ft, 20Awg Copper Yellow; Jacket Material:Pvc; Jacket Color:Yellow; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:10 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8919 004100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8919-004-100
  • 8919-004100