General Cable / Carol C2102A.12.06

Hook-up Wire, 20 AWG, Stranded, Green, 10/30
$ 32.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2102A.12.06.

element14 APAC

Datasheet20 pages14 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire3073 SL005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2103A.12.05
Hookup Wire,18 AWG,Yellow,100 ft.
General Cable / CarolC2104A.12.07
CAROL C2104A.12.07 Hookup Wire, CSA TEW, UL 1015, 16 AWG, 100 ft, Blue,

Descriptions

Descriptions of General Cable / Carol C2102A.12.06 provided by its distributors.

HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN
Hookup Wire,20 AWG,Green,100 ft.
HOOK-UP STRND 20AWG GREEN 100'
HOOK-UP WIRE 100FT 20AWG TIN-COPPER GRN;; HOOK-UP WIRE 100FT 20AWG TIN-COPPER GRN; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:20AWG; Jacket Color:Green; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2102A1206