Alpha Wire 3073 BK005

Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 78.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3073 BK005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+13.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3073 RD005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BR005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BL005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2102A.12.06
HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30
General Cable / CarolC2102A.12.01
HOOK-UP WIRE, 20 AWG, STRANDED, BLACK, 10/30
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE

Descriptions

Descriptions of Alpha Wire 3073 BK005 provided by its distributors.

Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
600V 20 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLACK, 20AWG, 10/30AWG, 30.5M; Jacket Material:PVC; Colour:Black; Wire Gauge:20AWG; Conductor Area CSA:0.51mm²; Reel Length
Wire Code = 3073 / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3073 BK005.
  • 3073-BK005
  • 3073BK005