Alpha Wire 1856 RD005

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
$ 52.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1856 RD005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages15 years ago
Datasheet1 page20 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-89.71%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1856 GR005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1856 YL005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
Alpha Wire1856 VI005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1856 RD005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 1Conductors 20AWG 30.5m/305m 1.47mm Tinned Copper Red 600V
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
WIRE, RED, 20AWG, 7/28AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Red; Wire Gauge: 20AWG; Conductor Area CSA: 0.562mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 28AW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1856 RD005..
  • 1856-RD005
  • 1856RD005