Belden 88641 0021000

Multi-Conductor Cable, TNC, 24 AWG, 2 C, Red, FEP, Stranded, 300V AC, Indoor/Outdoor, 1000 ft
$ 6.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 88641 0021000.

Belden

Datasheet3 pages14 years ago

TME

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5471L SL005
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft SPOOL SLATE
Multi-Conductor Cable, TNC, 24 AWG, 2 C, Black, PVC, Stranded, 200V AC, Indoor, 1000 ft
Belden 88761 Audio 3 Conductor Cable - 500 Foot
MULTICONDUCTOR CABLE, 1PR/18AWG, 19X30, TC, FEP INS, FOIL, RED FEP JKT, CMP
Alpha Wire6460 OR005
MULTICONDUCTOR CABLE, 2C, 22 AWG, TWISTED PAIR, ORANGE, PVC, 6460 OR005 SERIES
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet

Descriptions

Descriptions of Belden 88641 0021000 provided by its distributors.

Multi-Conductor Cable, TNC, 24 AWG, 2 C, Red, FEP, Stranded, 300V AC, Indoor/Outdoor, 1000 ft
Belden 88641 Paired High Temperature Electronic / 2 Conductor Single-Pair Cable - 1000 Foot
Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene 2Conductors 24AWG 2.69mm 300VAC Red Fluorinated Ethylene Propylene 304.8m Reel
Shielded Cable Multipair, 1Pair, 24Awg, 1000Ft, 300V; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Red Rohs Compliant: Yes |Belden 88641 0021000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88641-002-1000
  • 88641-0021000